Recom AW Series DC/DC Converter, 15V dc/ 3.3 A, 36V dc Input, 9V dc Input 50 W, Board, 110 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 904-962
- Mfr. Part No.:
- RP50-2415SAW/P
- Brand:
- Recom
Subtotal (1 unit)*
£65.48
(exc. VAT)
£78.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.48 |
*price indicative
- RS Stock No.:
- 904-962
- Mfr. Part No.:
- RP50-2415SAW/P
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3.3A | |
| Mount Type | Board | |
| Input Ratio | 4:1 | |
| MTBF | 999500h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Package Type | Module | |
| Maximum Output Power | 50W | |
| Length | 25.4mm | |
| Weight | 0.049lb | |
| Depth | 17.1mm | |
| Series | AW Series | |
| Standards/Approvals | REACH | |
| Width | 25.4mm | |
| Maximum Switching Frequency | 345kHz | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3.3A | ||
Mount Type Board | ||
Input Ratio 4:1 | ||
MTBF 999500h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Package Type Module | ||
Maximum Output Power 50W | ||
Length 25.4mm | ||
Weight 0.049lb | ||
Depth 17.1mm | ||
Series AW Series | ||
Standards/Approvals REACH | ||
Width 25.4mm | ||
Maximum Switching Frequency 345kHz | ||
Minimum Operating Temperature -40°C | ||
Efficiency 93% | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- TW
The Recom DC-DC converter is a high-performance device designed for various applications requiring reliable power management. It delivers 15V output voltage with a wide input range and impressive efficiency.
4:1 wide input voltage range provides versatility across applications
Achieves efficiency levels of up to 92.5%, optimising energy consumption
Wide operating temperature range from -40°C to +110°C guarantees reliability
Supports remote ON/OFF control options for user flexibility
Related links
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 75V dc Input Board
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom FW Series DC/DC Converter 36V dc Input Board
