MEAN WELL RQB150W12 DC/DC Converter, 48V dc/ 2 A, 24V dc Input, 24V dc Input 150 W, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

£87.58

(exc. VAT)

£105.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 November 2026
  • Plus 1 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.58

*price indicative

RS Stock No.:
590-702
Mfr. Part No.:
RQB150W12-110S48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

2A

Output Current 2

6.25A

Output Voltage 2

24V dc

MTBF

185kH

Number of Outputs

2

Ripple and Noise

240mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3kV ac

Number of Pins

10

Package Type

Quarter Brick

Maximum Output Power

150W

Standards/Approvals

EN61373, EAC TP TC 020/2011, EN50121-3-2, EN50155, IEC62368-1

Weight

75g

Width

36.8mm

Depth

12.7mm

Series

RQB150W12

Length

57.9mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The MEANWELL 150W Module-Type DC-DC Converter with a quarter brick package is a robust and reliable power solution designed for railway applications. Equipped with international standard pins, it is well-suited for use in railways, trams, and buses, and performs dependably in harsh environments characterized by high vibration, dust, and extreme temperatures.

No minimum load required

Fully encapsulated design

Remote ON or OFF control and remote sense capability

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy