XP Power IW DC/DC Converter, 24V dc/ 42 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£8.63

(exc. VAT)

£10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.63

*price indicative

RS Stock No.:
516-957
Mfr. Part No.:
IW2424SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

42mA

Output Current 2

303mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1.66mH

Number of Outputs

2

Ripple and Noise

80mV Pk-Pk

Number of Pins

16

Isolation Voltage

1kV

Maximum Output Power

1W

Series

IW

Standards/Approvals

UL 62368-1

Weight

6g

Maximum Operating Temperature

100°C

Efficiency

0.75%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power Regulated DC-DC converter offers single and dual output options with a wide 2:1 input range, ensuring reliable and efficient power conversion. Available in both SIP and DIP packages, it provides flexibility for various PCB mounting needs.

1000 VDC Isolation

Continuous Short Circuit Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy