MEAN WELL SMU DC/DC Converter, 24V dc/ 42 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

£3.44

(exc. VAT)

£4.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.44

*price indicative

RS Stock No.:
479-966
Mfr. Part No.:
SMU01N-24N
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Through Hole

Output Voltage 2

24V dc

MTBF

2000kH

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Number of Pins

4

Isolation Voltage

1.5kV

Maximum Output Power

1W

Package Type

SIP-4

Width

6mm

Series

SMU

Weight

1.3g

Standards/Approvals

EAC TP TC 020/2011

Length

11.7mm

Depth

10.14mm

Efficiency

0.88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The MEANWELL Unregulated 1 Watt DC/DC converter in standard SIP-4 plastic package, with ±10% input voltage range. It features isolated voltage of 1500VD, wide working temperature range from -40 to +105°C, and suits all kinds of systems like industrial control and automation field. It is comply to BS EN/EN55032 radiated Class B without additional component.

Low no load input current

Short circuit protection

EAC certified

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy