TDK-Lambda Isolated DC-DC Converter, 24V dc/ 2.1A Output, 18 → 36 V dc Input, 50W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 394-116
- Mfr. Part No.:
- PH50S-24-24 HFP
- Brand:
- TDK-Lambda
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 394-116
- Mfr. Part No.:
- PH50S-24-24 HFP
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2.1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV ac | |
| Depth | 0.5in | |
| Length | 3.38in | |
| Load Regulation | 40 mV, ±0.8 % | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2.1A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV ac | ||
Depth 0.5in | ||
Length 3.38in | ||
Load Regulation 40 mV, ±0.8 % | ||
Minimum Temperature -20°C | ||
Maximum Temperature +85°C | ||
Related links
- TDK-Lambda PH-S Isolated DC-DC Converter 36 → 76 V dc Input Through Hole, +85°C Max
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Surface Mount, +100°C Max Temp
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 76V dc Input 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 76V dc Input 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 18V dc Input 100 °C Max Temp -40 °C Min
- TRACOPOWER TEP 100WIR Isolated DC-DC Converter 100W +75°C Max Temp -40°C Min Temp
