TDK-Lambda PH-S Isolated DC-DC Converter, 24V dc/ 2.1A Output, 36 → 76 V dc Input, 50W, Through Hole, +85°C Max

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
394-112
Mfr. Part No.:
PH50S-48-24 HFP
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Input Voltage Range

36 → 76 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

2.1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

3kV ac

Length

3.38in

Depth

0.5in

Series

PH-S

Load Regulation

40 mV, ±0.8 %

Maximum Temperature

+85°C

Minimum Temperature

-20°C

COO (Country of Origin):
MY

TDK -Lambda 50W Single Output Simple Function Regulated Isolated DC-DC Converter - PH-S Series


High reliability demonstrated in 5 million hours MTBF
Easier system filtering
Systems can operate from different input voltages
High density
Low component count
Remote On/Off and remote sensing
Fixed switching frequency
International Safety Approvals

Standards

UL60950-1, CSA22.2 No. 60950-1, EN60950

Approvals

UL, CSA


TDK-Lambda Isolated DC/DC Converters - PH-F, PH-S Series

Related links