TRACOPOWER TEP 100WIR Isolated DC-DC Converter, 48V dc/ 2.1A Output, 100W, Chassis Mount, +75°C Max Temp -40°C Min Temp
- RS Stock No.:
- 812-5116
- Mfr. Part No.:
- TEP 100-4818WIR
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£163.32
(exc. VAT)
£195.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £163.32 |
| 5 - 9 | £125.39 |
| 10 - 24 | £115.74 |
| 25 + | £109.57 |
*price indicative
- RS Stock No.:
- 812-5116
- Mfr. Part No.:
- TEP 100-4818WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 48V dc | |
| Power Rating | 100W | |
| Output Current | 2.1A | |
| Mounting Type | Chassis Mount | |
| Number of Outputs | 2 | |
| Package | 1/2 Brick | |
| Isolation Voltage | 2.25kV dc | |
| Length | 57.9mm | |
| Depth | 12.1mm | |
| Railway Approved | Yes | |
| Series | TEP 100WIR | |
| Load Regulation | 0.1% | |
| Maximum Temperature | +75°C | |
| Medical Approved | No | |
| Efficiency | 91% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Power Rating 100W | ||
Output Current 2.1A | ||
Mounting Type Chassis Mount | ||
Number of Outputs 2 | ||
Package 1/2 Brick | ||
Isolation Voltage 2.25kV dc | ||
Length 57.9mm | ||
Depth 12.1mm | ||
Railway Approved Yes | ||
Series TEP 100WIR | ||
Load Regulation 0.1% | ||
Maximum Temperature +75°C | ||
Medical Approved No | ||
Efficiency 91% | ||
Minimum Temperature -40°C | ||
Related links
- TRACOPOWER TEP 100WIR DC/DC Converter 75V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 100WIR DC/DC Converter 36V dc Input 4.2 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 60WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEP 100 DC/DC Converter 18V dc Input 2.1 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 78V Input 3600 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 100 DC/DC Converter 36V Input 4.2 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER DC/DC Converter 75V Input 2.1 mA 95 °C Max Temp -40 °C Min Temp, 12-Pin
- TRACOPOWER TEP 100 DC/DC Converter 36V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min
