Chauvin Arnoux PEL52 Current Energy Monitor & Logger, WiFi, Bluetooth, USB, RSCAL
- RS Stock No.:
- 255-2931
- Mfr. Part No.:
- P01157167
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£999.37
(exc. VAT)
£1,199.24
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £999.37 |
*price indicative
- RS Stock No.:
- 255-2931
- Mfr. Part No.:
- P01157167
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Energy Monitor & Logger | |
| Model Number | PEL52 | |
| Accuracy | ± 0.2% R ± 0.2 V | |
| Measurement Parameters | Frequency, Energy, Harmonic, Power, Voltage, Current | |
| Interface Type | WiFi, Bluetooth, USB | |
| Data Logger Type | Current | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 180mm | |
| Standards/Approvals | RoHS | |
| Width | 88mm | |
| Hazardous Area Certification | No | |
| Height | 37mm | |
| Resolution | 1 mA | |
| Display Type | LCD Backlight | |
| Number of Readings per Channel | 1 | |
| Calibrated | RSCAL | |
| Maximum Measurement | 600 V | |
| Battery Life | 1h | |
| Battery Type | NiMH | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Energy Monitor & Logger | ||
Model Number PEL52 | ||
Accuracy ± 0.2% R ± 0.2 V | ||
Measurement Parameters Frequency, Energy, Harmonic, Power, Voltage, Current | ||
Interface Type WiFi, Bluetooth, USB | ||
Data Logger Type Current | ||
Power Source Battery | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 180mm | ||
Standards/Approvals RoHS | ||
Width 88mm | ||
Hazardous Area Certification No | ||
Height 37mm | ||
Resolution 1 mA | ||
Display Type LCD Backlight | ||
Number of Readings per Channel 1 | ||
Calibrated RSCAL | ||
Maximum Measurement 600 V | ||
Battery Life 1h | ||
Battery Type NiMH | ||
Alarm Yes | ||
- COO (Country of Origin):
- FR
Related links
- Chauvin Arnoux PEL52 Current Energy Monitor & Logger Bluetooth, USB
- Chauvin Arnoux PEL51 Current Energy Monitor & Logger USB RSCAL
- Chauvin Arnoux PEL51 Current Energy Monitor & Logger USB, Bluetooth
- Fluke 1736 Three Phase Power Energy Monitor & Logger Bluetooth 4 Channel
- Fluke 1732/INTL Three Phase Power Energy Monitor & Logger WiFi USB
- Fluke 1738 Three Phase Power Energy Monitor & Logger WiFi 4 Channel
- Chauvin Arnoux P01300004 Energy Monitor Data Logger Ethernet 6 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB 4 Channel

