Testo 160 T Temperature Data Logger, Bluetooth, RSCAL

Subtotal (1 unit)*

£215.50

(exc. VAT)

£258.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.50

*price indicative

RS Stock No.:
619-083
Mfr. Part No.:
0572 2019
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

160 T

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

Bluetooth

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP65, IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

NSF, HACCP, EN 13485

Width

60mm

Length

135mm

Height

135mm

Alarm

Yes

Calibrated

RSCAL

Maximum Measurement

800 °C

Battery Type

AA

Battery Life

100h

COO (Country of Origin):
CN
The Testo Online data logger with integrated temperature sensor designed for easy climate monitoring. It allows you to track temperature data anytime and anywhere using an internet-enabled smartphone, tablet, or PC. The device offers seamless access to measurement data and analysis functions for convenient monitoring.

IP65 protection rated

EN 12830 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy