Siemens Modulating Damper Actuator, 10Nm, 100 → 240 V
- RS Stock No.:
- 632-845
- Mfr. Part No.:
- GLB361.1E / S55499-D197
- Brand:
- Siemens
Subtotal (1 unit)*
£241.96
(exc. VAT)
£290.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.96 |
*price indicative
- RS Stock No.:
- 632-845
- Mfr. Part No.:
- GLB361.1E / S55499-D197
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Modulating | |
| Maximum Damper Area | 1.6m² | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 1.5W | |
| Control Type | Modulating | |
| Supply Voltage | 100 → 240 V | |
| Motor Torque | 10Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Modulating | ||
Maximum Damper Area 1.6m² | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 1.5W | ||
Control Type Modulating | ||
Supply Voltage 100 → 240 V | ||
Motor Torque 10Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator designed for precision airflow control, it operates on AC 230 V and supports DC 0/2 to 10 V input signals. Its 10 Nm torque capacity ensures reliable damper movement in HVAC systems. With a 150-second runtime, it balances responsiveness and energy efficiency. It reflects Siemens commitment to sustainability and safety.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
Flame retardant housing
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Modulating Damper Actuator 100 → 240 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 V ac/dc
- Siemens Modulating Damper Actuator 100 → 240 V
- Siemens Modulating Damper Actuator 100 → 240 V
- Siemens Modulating Damper Actuator 24
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
