Siemens 2 Position Damper Actuator, 18Nm, 230 V
- RS Stock No.:
- 632-827
- Mfr. Part No.:
- GCA321.1E / BPZ:GCA321.1E
- Brand:
- Siemens
Subtotal (1 unit)*
£282.13
(exc. VAT)
£338.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.13 |
*price indicative
- RS Stock No.:
- 632-827
- Mfr. Part No.:
- GCA321.1E / BPZ:GCA321.1E
- Brand:
- Siemens
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
| Brand | Siemens | |
| Return Type | Spring Return | |
| Maximum Damper Area | 3m² | |
| Switch Included | Yes | |
| Power Consumption | 6W | |
| For Use With | Airflow Control Unit | |
| Control Type | 2 Position | |
| Supply Voltage | 230 V | |
| Motor Torque | 18Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Maximum Damper Area 3m² | ||
Switch Included Yes | ||
Power Consumption 6W | ||
For Use With Airflow Control Unit | ||
Control Type 2 Position | ||
Supply Voltage 230 V | ||
Motor Torque 18Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary air damper actuator built for HVAC systems requiring 2-position control with spring return functionality. Operating on AC 230 V, it delivers 18 Nm torque and completes its return in 90/15 seconds, making it suitable for ventilation setups that demand reliable shut-off. Its durable construction make it suitable for long-term use in regulated environments.
Powerpack configuration supports two actuators
Low power consumption
RoHS compliant
Low power consumption
RoHS compliant
Related links
- Siemens 2 Position Damper Actuator 230 V
- Siemens 2 Position Damper Actuator 230 V
- Siemens 2 Position Damper Actuator 24 V
- Siemens 2 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 230 V
- Siemens 3 Position Damper Actuator 230 V
- Siemens 3 Position Damper Actuator 230 V