Siemens 2 Position Damper Actuator, 2Nm, 24 V

Subtotal (1 unit)*

£166.96

(exc. VAT)

£200.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.96

*price indicative

RS Stock No.:
632-862
Mfr. Part No.:
GQD126.1A / BPZ:GQD126.1A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

0.3m²

Switch Included

Yes

Power Consumption

3.6W

For Use With

Airflow Control Unit

Control Type

2 Position

Supply Voltage

24 V

Motor Torque

2Nm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Siemens Air damper actuator designed for 2-position control in HVAC, building automation, and industrial systems. Operating on 24 V AC/DC, with a 2 Nm torque, spring return, and a 30/15 second rotation time, this actuator ensures smooth and efficient damper control. The two auxiliary switches provide additional control capabilities, making it suitable for systems that require extra functionality like limiting air flow or triggering secondary actions.

RoHS compliant
Durable construction
Energy efficient

Related links