Siemens 3 Position Damper Actuator, 18Nm, 24 → 48 V
- RS Stock No.:
- 632-822
- Mfr. Part No.:
- GCA135.1E / BPZ:GCA135.1E
- Brand:
- Siemens
Subtotal (1 unit)*
£351.77
(exc. VAT)
£422.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.77 |
*price indicative
- RS Stock No.:
- 632-822
- Mfr. Part No.:
- GCA135.1E / BPZ:GCA135.1E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | Spring Return | |
| Maximum Damper Area | 3m² | |
| Switch Included | Yes | |
| Power Consumption | 5W | |
| For Use With | Airflow Control Unit | |
| Control Type | 3 Position | |
| Supply Voltage | 24 → 48 V | |
| Motor Torque | 18Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type Spring Return | ||
Maximum Damper Area 3m² | ||
Switch Included Yes | ||
Power Consumption 5W | ||
For Use With Airflow Control Unit | ||
Control Type 3 Position | ||
Supply Voltage 24 → 48 V | ||
Motor Torque 18Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary actuator designed for air damper applications in HVAC systems. It operates on 24 V AC/DC and supports 3-point control with a reliable spring return mechanism. With 18 Nm torque and precise motion control, it's ideal for both ventilation and air handling setups. Its durable construction make it suitable for long-term use in regulated environments.
Powerpack configuration supports two actuators
2 Auxiliary switches
Low power consumption
RoHS compliant
2 Auxiliary switches
Low power consumption
RoHS compliant
Related links
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens Modulating Damper Actuator 24 → 48 V
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 V
- Siemens 2 Position Damper Actuator 24 → 48 V
