Siemens 3 Position Damper Actuator, 7.5Nm, 24 V
- RS Stock No.:
- 632-830
- Mfr. Part No.:
- GDB131.2E / BPZ:GDB131.2E
- Brand:
- Siemens
Subtotal (1 unit)*
£113.39
(exc. VAT)
£136.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.39 |
*price indicative
- RS Stock No.:
- 632-830
- Mfr. Part No.:
- GDB131.2E / BPZ:GDB131.2E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Return Type | 3-Point | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| For Use With | Air Conditioning System | |
| Power Consumption | 1W | |
| Control Type | 3 Position | |
| Supply Voltage | 24 V | |
| Motor Torque | 7.5Nm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Return Type 3-Point | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
For Use With Air Conditioning System | ||
Power Consumption 1W | ||
Control Type 3 Position | ||
Supply Voltage 24 V | ||
Motor Torque 7.5Nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for HVAC systems that require 3-position control. Operating at AC 24 V, it delivers a force of 125 N over a stroke time of 150 seconds, making it suitable for precise airflow regulation in ventilation setups. This actuator is ideal for applications where linear motion is preferred over rotary, especially in duct systems with sliding dampers.
Durable construction
Low power consumption
RoHS compliant
Low power consumption
RoHS compliant
Related links
- Siemens 3 Position Damper Actuator 230 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 24 → 48 V
- Siemens 3 Position Damper Actuator 230 V
- Siemens 3 Position Damper Actuator 230 V
- Siemens 3 Position Damper Actuator 230 V
- Siemens 2 or 3 Position Damper Actuator 24 → 48 V
