Siemens 3 Position Damper Actuator, 25Nm, 230 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
632-817
Mfr. Part No.:
GBB331.1E / BPZ:GBB331.1E
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Return Type

3-Point

Maximum Damper Area

4m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

5W

Control Type

3 Position

Supply Voltage

230 V

Motor Torque

25Nm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Rotary air damper actuator designed for HVAC applications, operating on AC 230 V with a 3-position control. It delivers a powerful 25 Nm torque and completes its stroke in 150 seconds, making it suitable for larger dampers and systems requiring precise airflow regulation. Its durable construction and stable performance make it ideal for continuous operation in large-scale HVAC systems and industrial ventilation setups.

Supports tandem mounted operation with two actuators
Low power consumption
RoHS compliant

Related links