Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 288-7550
- Distrelec Article No.:
- 301-32-761
- Mfr. Part No.:
- DTS37PYC/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£17.45
(exc. VAT)
£20.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.45 |
*price indicative
- RS Stock No.:
- 288-7550
- Distrelec Article No.:
- 301-32-761
- Mfr. Part No.:
- DTS37PYC/2
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-sub connector suitable for wave solder processes. With a working voltage of 125V and a current rating of 7.5A, this connector is built to last, featuring a steel-zinc blue chromated shell for durability in various temperature ranges.
Insulator made of Thermoplastic UL 94-V-0 white
Working voltage of 125V for versatile applications
Machined/Copper alloy contact for durability
Current rating of 7.5A for reliable power supply
Steel tin plated shell for added strength
Temperature range from -55 to +125 C for extreme environments
Insulation resistance of >5G for safe operation
Related links
- Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 37 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
