Deltron Connectors DT 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male

Subtotal (1 unit)*

£12.00

(exc. VAT)

£14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.00

*price indicative

RS Stock No.:
288-7520
Distrelec Article No.:
144-16-822
Mfr. Part No.:
DT25PYC/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

25

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DT

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
CH
The RoHS compliant connector designed with high-quality materials and precise construction. With a working voltage of 125V and current rating of 7.5A, this connector ensures reliable performance in various applications. The shell made of steel with zinc blue chromated finish offers durability and stability, while the thermoplastic UL 94-V-0 white insulator provides excellent insulation resistance.

RoHS compliant for environmental sustainability

Working voltage of 125V and current rating of 7.5A for reliable performance

Steel shell with zinc blue chromated finish for durability

Thermoplastic UL 94-V-0 white insulator for excellent insulation resistance

Exceptional tolerance levels for precise connections

Temperature range from -55 to +125°C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy