Deltron Connectors DT 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male

Subtotal (1 unit)*

£7.28

(exc. VAT)

£8.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.28

*price indicative

RS Stock No.:
288-7519
Distrelec Article No.:
144-16-766
Mfr. Part No.:
DT25PY/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Radial Lead

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

DT

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
IT
The RoHS compliant D-sub connector suitable for wave solder processes. With a working voltage of 125V and a current rating of 7.5A, this connector is built to last, featuring a steel-zinc blue chromated shell for durability in various temperature ranges.

RoHS compliant D-sub connector suitable for wave solder processes

Working voltage of 125V and current rating of 7.5A

Steel-zinc blue chromated shell for durability

Insulation resistance of over 5G

Temperature range of -55 to +125 C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy