Deltron Connectors DT 37 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7524
- Distrelec Article No.:
- 144-16-598
- Mfr. Part No.:
- DT37SZ/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£18.71
(exc. VAT)
£22.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.71 |
*price indicative
- RS Stock No.:
- 288-7524
- Distrelec Article No.:
- 144-16-598
- Mfr. Part No.:
- DT37SZ/2
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DT | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DT | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CH
The high-quality connector suitable for cable AWG 18, featuring a thermoplastic insulator and machined copper alloy contacts. With a working voltage of 125V and a current rating of 7.5A, this connector is reliable and durable for various applications.
Thermoplastic UL 94-V-0 white insulator for safety and durability
Machined copper alloy contacts for optimal conductivity
Working voltage of 125V and current rating of 7.5A for reliable performance
Steel shell with zinc blue chromated finish for corrosion resistance
Insulation resistance of >5G for secure connections
Wide temperature range from -55C to +125C for versatility
Related links
- Deltron Connectors DT 37 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 50 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DT 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
