Deltron Connectors DT 37 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7523
- Distrelec Article No.:
- 144-16-593
- Mfr. Part No.:
- DT37PZ/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£10.32
(exc. VAT)
£12.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.32 |
*price indicative
- RS Stock No.:
- 288-7523
- Distrelec Article No.:
- 144-16-593
- Mfr. Part No.:
- DT37PZ/2
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DT | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DT | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
The D-Sub plug featuring solder cup terminals, ideal for secure and reliable connections. With robust construction and compatibility with D-Sub interfaces, this plug ensures efficient data transmission in industrial and commercial applications.
RoHS compliant and suitable for cable AWG 18 solid wire
Thermoplastic UL 94-V-0 white insulator for durability
Machined copper alloy contact for reliable performance
Working voltage of 125V and current rating of 7.5A for versatile use
Steel-zinc blue chromated shell for enhanced protection
Temperature range of -55 to +125 C for wide application
Related links
- Deltron Connectors DT 37 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 50 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DT 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
