Deltron Connectors DT 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7516
- Distrelec Article No.:
- 144-16-764
- Mfr. Part No.:
- DT09PY/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.63 |
*price indicative
- RS Stock No.:
- 288-7516
- Distrelec Article No.:
- 144-16-764
- Mfr. Part No.:
- DT09PY/2
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Radial Lead | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DT | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Radial Lead | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DT | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CH
The D sub plug with a working voltage of 125V. This high-quality connector features machined copper alloy contacts with a current rating of 7.5A, making it suitable for various applications.
RoHS compliant connector with a working voltage of 125V
Machined copper alloy contacts for enhanced durability
Current rating of 7.5A for reliable performance
Steel zinc blue chromated shell for added strength and protection
Insulation resistance of over 5G for safe usage
Wide temperature range of -55 to +125 C for versatile applications
Related links
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 9 Way Right Angle PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DT 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DT 37 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 25 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DT 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
