Deltron Connectors DT 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male

Subtotal (1 unit)*

£5.11

(exc. VAT)

£6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.11

*price indicative

RS Stock No.:
288-7517
Distrelec Article No.:
144-16-820
Mfr. Part No.:
DT09PYC/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

9

Product Type

D-Sub Connector

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Housing Material

Steel

Voltage

125V

Termination Type

PCB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

DT

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.84mm

COO (Country of Origin):
CH
The RoHS compliant D-Sub plug connector suitable for Wave Solder Process. It features thermoplastic UL 94-V-0 white insulators, machined copper alloy contacts, and steel zinc blue chromated shells. With a working voltage of 125V and current rating of 7.5A, this connector offers high-quality performance for various applications.

RoHS compliant connector suitable for Wave Solder Process

Thermoplastic UL 94-V-0 white insulator for high durability

Machined copper alloy contacts for reliable connections

Steel zinc blue chromated shell for added protection

Working voltage of 125V and current rating of 7.5A for versatile applications

Temperature range of -55 to +125 C for extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy