HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female

Image representative of range

Subtotal (1 reel of 160 units)*

£844.61

(exc. VAT)

£1,013.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£844.61£5.279

*price indicative

RS Stock No.:
917-826
Mfr. Part No.:
09551567616741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a low-profile design and is suitable for various field bus applications, providing reliable connectivity in Compact spaces.

Features & Benefits


Connector type designed for data and signal transmission enhances connectivity options

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly and improves reliability

Rated current of 5 A supports a wide range of applications

Female connector gender ensures compatibility with standard male connectors

D-Sub Shell size 1 provides a Compact footprint for efficient use

Housing MADE from liquid crystal polymer offers high thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission systems

Applied in electrical distribution systems for secure connections

Integrated into electronics and PCB for Compact designs

What is the rated current for this product?


The rated current is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy