HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- RS Stock No.:
- 917-775
- Mfr. Part No.:
- 09551667811741
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
£818.54
(exc. VAT)
£982.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £818.54 | £5.847 |
*price indicative
- RS Stock No.:
- 917-775
- Mfr. Part No.:
- 09551667811741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction and is suitable for various applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Connector designed for standard interfaces in automation, ensuring compatibility across various systems
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Male connector type provides secure connections in various applications
D-Sub Shell size 1 accommodates 9 contacts for versatile connectivity
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Fixing flange with thread M3 facilitates easy PCB mounting
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures requiring robust protection
Applied in telecommunications and signal transmission for effective communication
Integrated into industrial networking environments for seamless data flow
What is the rated current for this product?
The rated current for this connector is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- Adhesive Cable Tie Mounts
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


