HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male

Image representative of range

Subtotal (1 reel of 160 units)*

£872.02

(exc. VAT)

£1,046.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£872.02£5.45

*price indicative

RS Stock No.:
917-790
Mfr. Part No.:
09551663820741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and robust construction, it ensures reliable connections in various applications, enhancing system performance.

Features & Benefits


Connector type is D-Sub, providing standardised interfaces for seamless integration

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector gender ensures compatibility with corresponding female connectors

Size D-Sub 1 accommodates a variety of applications

Housing MADE from liquid crystal polymer offers durability and thermal stability

Shell constructed from nickel-plated steel enhances corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Fixing flange with fitted screw lock provides secure mounting on PCBs

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission systems

Applied in electrical distribution systems for secure connections

Integrated into electronics and PCB for Compact designs

What is the rated current for this product?


The rated current for this connector is 5 A.

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC circuits.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy