HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- RS Stock No.:
- 918-086
- Mfr. Part No.:
- 09553566611741
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
£865.09
(exc. VAT)
£1,038.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £865.09 | £6.179 |
*price indicative
- RS Stock No.:
- 918-086
- Mfr. Part No.:
- 09553566611741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from liquid crystal polymer offers durability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread M3 facilitates secure mounting
Complies with CECC 75301-802 and RoHS standards for quality assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Installed in robotics and automated machinery for precise control
Applied in telecommunications and signal transmission for data integrity
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- Bsp Pneumatic Fittings
- Bosch Masonry Drill Bit Sets
- Aluminium Standoffs


