HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- RS Stock No.:
- 917-812
- Mfr. Part No.:
- 09553567615741
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 160 units)*
£1,390.99
(exc. VAT)
£1,669.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,390.99 | £8.694 |
*price indicative
- RS Stock No.:
- 917-812
- Mfr. Part No.:
- 09553567615741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connections in various applications, supporting up to 5 A of current.
Features & Benefits
Connector type is D-Sub, providing standardised interfaces for seamless integration
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) simplifies assembly and enhances reliability
Rated current of 5 A supports a wide range of applications
Female contact gender ensures compatibility with male connectors
Size D-Sub 3 accommodates 25 contacts for versatile connectivity
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Contacts MADE from copper alloy with noble metal plating ensure reliable conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Installed in robotics and automated machinery for precise control
Applied in electrical distribution systems for effective signal management
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- RS PRO 175mm LCD Inclinometer
- Clear Cable Ties


