TE Connectivity 57479 50 Way Straight Cable D Sub Standard Connector Female

Subtotal (1 pack of 20 units)*

£369.70

(exc. VAT)

£443.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£369.70£18.485

*price indicative

RS Stock No.:
796-055
Mfr. Part No.:
5747959-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D Sub Standard Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Subminiature

D-Sub Shell Size

5

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS

Series

57479

Contact Size

20

COO (Country of Origin):
MX
The TE Connectivity connector is designed for robust electrical connections in various applications. It ensures secure and reliable performance with its Durable materials and precision engineering for optimal electrical conductivity.

Constructed from steel, tin-plated for enhanced durability and corrosion resistance

Utilises 94V-0 rated thermoplastic inserts for superior insulation and performance

Equipped with jackscrews for secure cable attachment and stability during operation

Compatible with size 20 DF pin contacts and accepts crimp, snap-in HD-20 contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy