TE Connectivity 749721 50 Way Vertical Board D Sub Standard Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-137
Mfr. Part No.:
749721-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D Sub Standard Connector

Current

1A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

Housing Material

Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series

749721

COO (Country of Origin):
CN
The TE Connectivity connector is a sophisticated 50 Position D-Shaped receptacle is designed for cable-to-board applications. Its Compact form factor and reliable design ensure optimal integration within printed circuit board environments.

Offers a nickel over copper Shell plating for enhanced durability

Features a thermoplastic housing material ensuring robust performance

Supports a 1 A maximum contact current rating for efficient power transfer

Utilises through-hole solder termination for secure PCB attachment

Operates within a wide temperature range of -55 to 105 °C for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy