HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 746-474
- Mfr. Part No.:
- 09670504755
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£1,958.75
(exc. VAT)
£2,350.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,958.75 | £19.588 |
*price indicative
- RS Stock No.:
- 746-474
- Mfr. Part No.:
- 09670504755
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Wave soldering termination allows for secure and reliable connections
Rated current of 7.5 A supports a wide range of applications
Female contact design facilitates easy integration into existing systems
D-Sub Shell size 5 provides a Compact solution for space-constrained environments
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -55 °C allows for use in extreme environments
Compliance with CECC 75301-802 and other standards ensures reliability and safety
Fixing flange with 3.1 mm feed-through hole simplifies PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard tools due to its fixing flange design.
Related links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
