HARTING D Sub 50 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 50 units)*

£756.64

(exc. VAT)

£907.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£756.64£15.133

*price indicative

RS Stock No.:
746-461
Mfr. Part No.:
09665216703
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

50

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Contact Gender

Male

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 5 accommodates multiple contact configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Plated steel Shell offers additional protection against environmental factors

Contacts MADE from copper alloy with noble metal plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Compliance with CECC 75301-802 and other standards ensures quality and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


The connector's robust design makes it suitable for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy