HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 50 units)*

£475.92

(exc. VAT)

£571.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£475.92£9.518

*price indicative

RS Stock No.:
745-358
Mfr. Part No.:
09664227802
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Current

7.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Male connector design ensures secure connections

D-Sub Shell size 4 accommodates 37 contacts for versatile use

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Shell constructed from plated steel offers additional protection

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Fixing flange with thread 4-40 UNC simplifies installation

Compliant with multiple standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy