HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 100 units)*

£477.22

(exc. VAT)

£572.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£477.22£4.772

*price indicative

RS Stock No.:
743-801
Mfr. Part No.:
09662536612
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Wave soldering termination allows for efficient assembly and reliability

Rated current of 6.5 A supports various electrical applications

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 2 fits standard mounting requirements

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Plated steel Shell offers enhanced protection against environmental factors

15 contacts with a grounding pin ensure stable signal integrity

Copper alloy contacts with noble metal over nickel plating enhance conductivity

Maximum operating temperature of 125 °C allows for high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy