HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- RS Stock No.:
- 742-962
- Mfr. Part No.:
- 66630095013777
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£1,109.89
(exc. VAT)
£1,331.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,109.89 | £110.989 |
*price indicative
- RS Stock No.:
- 742-962
- Mfr. Part No.:
- 66630095013777
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING InduCom9 MVB/WTB male PL1 UNC set is a bus Interface connector designed for reliable data transmission in industrial applications. It features a robust construction with a cage-clamp termination, ensuring secure connections and ease of installation.
Features & Benefits
Bus Interface enables efficient communication in automation systems
MVB/WTB Interface supports various industrial protocols
Cage-clamp termination allows for quick and secure wiring
Male connector type ensures compatibility with female counterparts
Size D-Sub 1 fits standard mounting configurations
Thermoplastic resin, glass-fibre filled enhances durability
Contacts MADE of copper alloy provide excellent conductivity
Noble metal over nickel plating ensures corrosion resistance
Operating temperature range from -40 °C to 85 °C supports diverse environments
Hexagonal screw thread 4-40 UNC simplifies mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Integrated into industrial networking environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product RoHS and REACH compliant?
Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.
Related links
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
