HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 50 units)*

£360.09

(exc. VAT)

£432.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£360.09£7.202

*price indicative

RS Stock No.:
742-600
Mfr. Part No.:
09654217703
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports various applications without overheating

Male connector type facilitates easy integration into existing systems

D-Sub Shell size 4 accommodates a Compact design for space-constrained environments

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C allows for use in high-temperature applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Fixing flange with fitted screw lock simplifies installation and enhances stability

Compliant with multiple standards, ensuring reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this connector meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy