HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 25 units)*

£1,240.59

(exc. VAT)

£1,488.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,240.59£49.624

*price indicative

RS Stock No.:
741-885
Mfr. Part No.:
09676258715
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Zinc Die Cast

Termination Type

Solder Cup

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a high current rating, ensuring reliable performance in various applications.

Features & Benefits


Female connector design allows for easy integration into existing systems

Rated current of 5 A supports reliable power transmission

Solder cup termination ensures secure and efficient connections

D-Sub Shell size 3 accommodates 25 contacts for versatile applications

Housing MADE from die-cast zinc offers durability and strength

Maximum operating temperature of 70 °C ensures performance in demanding environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Compliance with multiple standards ensures reliability and safety

Fixing flange with thread M3 simplifies installation and mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, it complies with RoHS and REACH standards for environmental safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy