HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female

Image representative of range

Subtotal (1 reel of 140 units)*

£753.72

(exc. VAT)

£904.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£753.72£5.384

*price indicative

RS Stock No.:
918-053
Mfr. Part No.:
09553157612741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector type designed for standard interfaces in automation, ensuring compatibility with industry norms

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports a wide range of applications without overheating

Female connector configuration allows for easy integration into existing systems

D-Sub Shell size 3 provides a Compact solution for space-constrained environments

Housing MADE from liquid crystal polymer offers excellent thermal stability up to 125 °C

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity

Fixing flange with thread 4-40 UNC facilitates secure mounting on PCBs

Compliant with multiple standards including RoHS and UL, ensuring safety and reliability

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in electrical distribution systems for secure connections

Integrated into telecommunications and signal transmission applications

Applied in high-speed data communication systems for enhanced performance

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What type of mounting does this product require?


This connector requires PCB mounting with a fixing flange and thread 4-40 UNC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy