HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- RS Stock No.:
- 739-572
- Mfr. Part No.:
- 09692815821
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£233.29
(exc. VAT)
£279.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £233.29 | £2.333 |
*price indicative
- RS Stock No.:
- 739-572
- Mfr. Part No.:
- 09692815821
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Mounting Hardware | Standard D-sub screw | |
| Housing Material | Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Current 20A | ||
Mount Type Solder | ||
Connector Gender Male | ||
Mounting Hardware Standard D-sub screw | ||
Housing Material Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D SUB MIXED MA 20A S4 solder power contact is designed for reliable electrical connections in various applications. With a rated current of up to 20 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Solder contact provides a secure and permanent connection
Straight, short version allows for Compact installations
Rated current of ≤20 A supports high-performance applications
Male gender ensures compatibility with corresponding female connectors
Copper alloy construction enhances conductivity and durability
Noble metal over nickel plating reduces corrosion and wear
Conductor cross-section accommodates wire sizes from 2.5 mm² to 4 mm²
Maximum contact resistance of ≤1 mΩ ensures minimal power loss
Compliant with China RoHS, ECHA SCIP, and other standards for safety
Suitable for various industrial applications requiring reliable power contacts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current is ≤20 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
Related links
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- Schneider Electric Modicon Bus Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- Schneider Electric Lexium 50 Way Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- TE Connectivity AMPLIMITE HDP-22 78 Way Straight Cable D-Sub Connector, with 4-40 Screw Male


