HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male

Image representative of range

Subtotal (1 bag of 100 units)*

£230.26

(exc. VAT)

£276.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£230.26£2.303

*price indicative

RS Stock No.:
736-869
Mfr. Part No.:
09692815420
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Number of Contacts

1

Current

10A

Orientation

Straight

Mount Type

Solder

Connector Gender

Male

Mounting Hardware

Standard D-sub screw

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

155°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING D Sub Mixed MA Power Contact is designed for reliable electrical connections in various applications, supporting a rated current of up to 10 A. Its robust construction ensures minimal contact resistance, enhancing performance in demanding environments.

Features & Benefits


Solder contact type allows for secure and permanent connections

Rated current of ≤10 A supports efficient power transmission

Male gender configuration ensures compatibility with corresponding connectors

Copper alloy construction provides excellent conductivity and durability

Noble metal over nickel plating enhances corrosion resistance

Conductor cross-section range of 0.5 to 1 mm² accommodates various wire sizes

Maximum contact resistance of ≤1 mΩ ensures low power loss

Compliant with China RoHS, ECHA SCIP, and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current is ≤10 A.

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy