HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female

Image representative of range

Subtotal (1 bag of 100 units)*

£222.14

(exc. VAT)

£266.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£222.14£2.221

*price indicative

RS Stock No.:
737-930
Mfr. Part No.:
09691817821
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Product Type

Contact

Current

20A

Orientation

Straight

Mount Type

Solder

Connector Gender

Female

Mounting Hardware

Standard D-sub screw

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D-Sub

COO (Country of Origin):
DE
The HARTING solder contact is designed for power applications, providing reliable electrical connections in various industrial settings. With a rated current of up to 20 A, it ensures efficient performance in demanding environments.

Features & Benefits


Solder contact provides a secure and permanent connection

Straight, short version facilitates easy installation in tight spaces

Rated current of ≤20 A supports high-power applications

Female gender ensures compatibility with male connectors

Constructed from copper alloy for excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Conductor cross-section accommodates wire sizes from 2.5 mm² to 4 mm²

Maximum contact resistance of ≤1 mΩ ensures minimal energy loss

Compliant with China RoHS 50 and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum wire size this contact can accommodate?


The maximum wire size is 12 AWG or 4 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy