HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male

Image representative of range

Subtotal (1 bag of 100 units)*

£304.83

(exc. VAT)

£365.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£304.83£3.048

*price indicative

RS Stock No.:
737-895
Mfr. Part No.:
09692825821
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Product Type

Contact

Current

20A

Orientation

Straight

Mount Type

Crimp

Connector Gender

Male

Mounting Hardware

Standard D-sub screw

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING Power Contact is designed for reliable electrical connections in various applications, supporting a rated current of up to 20 A. Its robust construction ensures minimal contact resistance, making it Ideal for efficient power transmission.

Features & Benefits


Crimp contact provides secure and reliable connections

Straight, short version optimises space in Compact assemblies

Rated current of ≤20 A supports high-performance applications

Male gender ensures compatibility with corresponding female connectors

Copper alloy construction enhances conductivity and durability

Noble metal over nickel plating reduces corrosion and wear

Conductor cross-section accommodates wire sizes from 2.5 mm² to 4 mm²

Maximum contact resistance of ≤1 mΩ ensures efficient power transfer

Compliant with China RoHS, ECHA SCIP, and ELV standards for safety

Lightweight design facilitates easy installation and handling

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this power contact is ≤20 A.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy