HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 736-862
- Mfr. Part No.:
- 09681537611
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£126.72
(exc. VAT)
£152.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £126.72 | £2.534 |
*price indicative
- RS Stock No.:
- 736-862
- Mfr. Part No.:
- 09681537611
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Miniature Female Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of mounting options, it ensures secure and efficient connectivity in industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
U.S. footprint design allows for easy integration into existing systems
Wave soldering termination provides a reliable electrical connection
Rated current of 6.5 A supports various applications without overheating
Female contact configuration facilitates straightforward connections
D-Sub Shell size 1 is suitable for Compact installations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell offers additional protection against mechanical stress
Contacts MADE from copper alloy with noble metal plating ensure long-lasting performance
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures requiring robust protection
Applied in telecommunications and signal transmission for effective communication
Used in high-speed data communication systems for efficient data transfer
Can this connector be installed without specialist tools?
Yes, this connector can be installed using standard tools.
What type of mounting does this connector require?
This connector requires PCB mounting with a fixing flange and thread M3.
