HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 736-687
- Mfr. Part No.:
- 09561615700
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£264.83
(exc. VAT)
£317.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £264.83 | £2.648 |
*price indicative
- RS Stock No.:
- 736-687
- Mfr. Part No.:
- 09561615700
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA STR 15P S4 is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector type ensures standardised interfaces for data and signal transmission
Rated current of 2 A supports efficient power delivery
Wave soldering termination allows for secure and reliable connections
Thermoplastic resin housing provides durability and resistance to environmental factors
Steel Shell with nickel plating enhances mechanical strength and corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures performance in diverse conditions
Fixing flange with 3.1 mm feed-through hole simplifies PCB mounting
Compliant with multiple standards, ensuring reliability and safety in various applications
Noble metal over nickel plating on contacts improves conductivity and longevity
15 contacts facilitate versatile connectivity options for complex systems
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Applied in electrical distribution systems for efficient signal management
Employed in robotics and automated machinery for seamless operation
Integrated into telecommunications for robust signal transmission
Installed in outdoor electrical enclosures for enhanced protection
What type of mounting does this product require?
This connector requires PCB mounting with a fixing flange.
