HARTING D Sub 15 Way Straight PCB Connector, with Flange Female

Subtotal (1 bag of 100 units)*

£389.83

(exc. VAT)

£467.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£389.83£3.898

*price indicative

RS Stock No.:
736-685
Mfr. Part No.:
09561517513
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub HD FE STR 15P PL3_4-40 SCREW LOCK is a female connector designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 2 A, it ensures stable performance in various industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

Wave soldering termination provides secure and reliable connections

Rated current of 2 A supports efficient power transmission

Female contact gender allows for versatile integration in systems

D-Sub Shell size 1 fits common mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

Operating temperature range from -40 °C to 85 °C ensures reliability in extreme conditions

Fixing flange with fitted screw lock simplifies installation and enhances stability

Complies with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in electrical distribution systems for efficient power management

Integrated into telecommunications and signal transmission setups

Applied in high-speed data communication systems for seamless connectivity

Can this connector be mated without tools?


No, this connector requires a screw lock for secure mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy