HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

£691.19

(exc. VAT)

£829.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£691.19£6.912

*price indicative

RS Stock No.:
738-277
Mfr. Part No.:
09662287702
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING D SUB SV MA IDC 15 AU3 connector is designed for use in the automation industry, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient installation, making it a standard choice for various industrial applications.

Features & Benefits


Male connector design facilitates straightforward integration into systems

IDC insulation displacement termination allows for quick and reliable connections

Rated current of 2 A supports various low-power applications

D-Sub Shell size 2 ensures compatibility with standard interfaces

Constructed from thermoplastic resin and glass-fibre filled material for durability

Plated steel Shell provides enhanced mechanical strength and protection

15 contacts enable versatile connectivity options for different applications

Conductor cross-section of 0.09 to 0.13 mm² accommodates a range of wire sizes

Noble metal over nickel contact plating ensures excellent conductivity and corrosion resistance

Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Applied in electrical distribution systems for efficient signal management

Employed in robotics and automated machinery for seamless operation

Integrated into telecommunications and signal transmission setups

Can this connector be mounted without specialist tools?


This connector can be mounted using standard tools with the provided fixing flange.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy