HARTING D-Sub PCB Connector Kit Female
- RS Stock No.:
- 560-759
- Distrelec Article No.:
- 144-15-394
- Mfr. Part No.:
- 09665526617
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.87
(exc. VAT)
£28.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.87 |
| 10 + | £21.96 |
*price indicative
- RS Stock No.:
- 560-759
- Distrelec Article No.:
- 144-15-394
- Mfr. Part No.:
- 09665526617
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector Kit | |
| Current | 6.5A | |
| Connector Gender | Female | |
| D-Sub Shell Size | 5 | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector Kit | ||
Current 6.5A | ||
Connector Gender Female | ||
D-Sub Shell Size 5 | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- HARTING D-Sub PCB Connector Kit Female
- HARTING D-Sub 15 Way PCB Connector Kit Female
- HARTING D-Sub 15 Way Plug-in PCB Connector Kit Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
