HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 741-889
- Mfr. Part No.:
- 09677256715
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 25 units)*
£1,016.89
(exc. VAT)
£1,220.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,016.89 | £40.676 |
*price indicative
- RS Stock No.:
- 741-889
- Mfr. Part No.:
- 09677256715
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 25 POLE STRAIGHT FRONT PLAST is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector with front frame enhances stability during installation
Solder cup termination allows for secure and efficient connections
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard interfaces
Size D-Sub 3 accommodates a variety of applications
Housing MADE from thermoplastic resin with glass-fibre filling provides durability
Shell constructed from brass with tin plating offers corrosion resistance
Operating temperature range of -25 °C to 70 °C ensures versatility in environments
Compliance with multiple standards ensures reliability and safety
Fixing flange with thread 4-40 UNC simplifies mounting on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environment
Can this connector be mounted without specialist tools?
Yes, the fixing flange allows for straightforward mounting without specialist tools.
Related links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- Connector Tool Kits
- Hand Saws
- Insertion & Extraction Tools
