TE Connectivity HDP20 Straight D-Sub Connector Male
- RS Stock No.:
- 510-023
- Distrelec Article No.:
- 304-49-905
- Mfr. Part No.:
- 3-338312-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£147.57
(exc. VAT)
£177.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £147.57 | £7.379 |
*price indicative
- RS Stock No.:
- 510-023
- Distrelec Article No.:
- 304-49-905
- Mfr. Part No.:
- 3-338312-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | HDP20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series HDP20 | ||
- COO (Country of Origin):
- NL
The TE Connectivity D-Sub Standard Connector is engineered to meet the demanding requirements of modern connectivity solutions. This highly reliable product ensures robust performance in various applications, making it an optimal choice for professionals seeking efficiency and durability. With its superior build quality, the HDP20 PLUG ASSY enhances your project's integrity, supporting a seamless connection and contributing to long-lasting functionality. As part of a pioneering series, it adheres to stringent compliance standards, reassuring users of its safety and environmental considerations.
Designed for exceptional reliability in high-performance environments
Complies with EU RoHS and ELV directives for environmental safety
Offers flexible compatibility with a range of applications
Constructed to withstand wave soldering processes, ensuring effective assembly
Provides essential documentation for compliance and auditing purposes
Facilitates easier recycling and disposal in line with governmental regulations
Incorporates advanced material selections to enhance product longevity
Related links
- TE Connectivity D-Sub 15 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity 23358 15 Way Vertical D-Sub Connector Male
- TE Connectivity AMPLIMITE 0.50 26 Way 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 90 26 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 109 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
