TE Connectivity 1-2157481-5 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 503-446
- Distrelec Article No.:
- 304-49-246
- Mfr. Part No.:
- 1-2157481-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£169.55
(exc. VAT)
£203.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.55 | £84.775 |
*price indicative
- RS Stock No.:
- 503-446
- Distrelec Article No.:
- 304-49-246
- Mfr. Part No.:
- 1-2157481-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 1-2157481-5 | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 1-2157481-5 | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity receptacle connector offers exceptional performance with its robust design tailored for cable-to-cable applications. Engineered for panel mounting, it accommodates 50 positions and is ideal for various wiring configurations. Featuring a shell size of 5 and a compact size 20 contact, this connector is perfect for environments where space and reliability are paramount. The product is designed to withstand demanding conditions with a wide operating temperature range, making it suitable for diverse applications. With its sealable feature, this connector ensures optimal security against environmental factors, enhancing durability and longevity in use. This receptacle is an excellent choice for professionals seeking quality and efficiency in their connectivity solutions.
Designed for reliable cable-to-cable connectivity
Sealable feature provides added environmental protection
Built to accommodate a substantial 50 positions for versatile applications
Constructed from high-quality materials ensuring durability
Optimised for panel mounting for enhanced installation flexibility
Compatible with a variety of wire and cable types
Features excellent mating retention for secure connections
Wide operating temperature range supports usage in extreme conditions
Related links
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
