TE Connectivity PCI 36 Way Vertical 1 mm Pitch Board D-Sub Connector Male
- RS Stock No.:
- 478-780
- Distrelec Article No.:
- 304-49-972
- Mfr. Part No.:
- 5-1734774-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 350 units)*
£199.72
(exc. VAT)
£239.66
(inc. VAT)
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £199.72 | £0.571 |
*price indicative
- RS Stock No.:
- 478-780
- Distrelec Article No.:
- 304-49-972
- Mfr. Part No.:
- 5-1734774-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 36 | |
| Orientation | Vertical | |
| Current | 1.1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Housing Material | Polyamide 4.6 | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Series | PCI | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 36 | ||
Orientation Vertical | ||
Current 1.1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Housing Material Polyamide 4.6 | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Series PCI | ||
Pitch 1mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 5-1734 64 Way Vertical 1 mm Pitch Board D-Sub Connector
- TE Connectivity PCI Express Series Vertical Card Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity PCI EXP 3.1L Series Vertical Connector 64-Contacts 1 Row, Through-Hole Solder
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity HD20 37 Way Vertical 2.74 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 1218124-5 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
